ATB2012-75011-T000 | TDK
Balun transformer, 1:1, ATB2012-75011-T000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balun transformer | |
| Winding ratio | 1:1 | |
| Design | SMD | |
| min. frequency | 50 MHz | |
| max. frequency | 1200 MHz | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |