B72205S0350K101 | TDK (EPCOS)
Varistor, radial, VV 56 V, 100 A, 45 V (DC), 35 V (AC), ±10 %, 0.01 VA (AC), 1.1 J, B72205S0350K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 4,490 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.
Disk version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 56 V | |
| max. Surge current, transient (8/20 µs) | 100 A | |
| Rated voltage (DC) | 45 V | |
| Rated voltage (AC) | 35 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.01 W | |
| Energy absorption | 1.1 J | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |