MF30151V1-1000U-A99 | SUNON

DC axial fan, 12 V, 30 x 30 x 15 mm, 10.19 m³/h, 27 dB, vapo, SUNON MF30151V1-1000U-A99

Order No.: 90B401
MPN:
MF30151V1-1000U-A99
DC-Lüfter 12V 30x30x15 (Vapo)
Series: DC Standard
MF30151V1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7576 € *
Available in 4 Days: 189 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
10.0198 €
50 pcs.
9.3891 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF30151V1-1000U-A99, SUNON

DC-Fan, 12V 30 x 30 x 15, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 30 mm
Height 30 mm
Depth 15 mm
Volume flow 10.19 m³/h
Sound pressure level 27 db
speed 9500 1/min
Type of bearing vapo
Power consumption 0.78 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes