MF30150V3-1000U-A99 | SUNON

DC axial fan, 5 V, 30 x 30 x 15 mm, 4.76 m³/h, 9.8 dB, vapo, SUNON MF30150V3-1000U-A99

Order No.: 90B400
MPN:
MF30150V3-1000U-A99
DC-Lüfter 5V 30x30x15 (Vapo)
Series: DC Standard
MF30150V3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.6989 €
50 pcs.
8.1396 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF30150V3-1000U-A99, SUNON

DC-Fan, 5V 30 x 30 x 15, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 30 mm
Height 30 mm
Depth 15 mm
Volume flow 4.76 m³/h
Sound pressure level 9.8 db
speed 5200 1/min
Type of bearing vapo
Power consumption 0.23 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes