MF30150V1-1000U-S99 | SUNON

DC axial fan, 5 V, 30 x 30 x 15 mm, 10.19 m³/h, 27 dB, vapo, SUNON MF30150V1-1000U-S99

Order No.: 90B398
MPN:
MF30150V1-1000U-S99
DC-Lüfter 5V 30x30x15 (Vapo) PWM
Series: DC Standard
MF30150V1-1000U-S99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Available in 4 Days: 31 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.9607 €
50 pcs.
8.3895 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF30150V1-1000U-S99, SUNON

DC-Fan, 5V 30 x 30 x 15, Vapo, PWM

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 30 mm
Height 30 mm
Depth 15 mm
Volume flow 10.19 m³/h
Sound pressure level 27 db
speed 9500 1/min
Type of bearing vapo
Power consumption 0.81 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes