MF30150V2-1000U-A99 | SUNON
DC axial fan, 5 V, 30 x 30 x 15 mm, 8.33 m³/h, 20 dB, vapo, SUNON MF30150V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3296 € *
Available in 4 Days: 260 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.6989 €
50 pcs.
8.1396 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF30150V2-1000U-A99, SUNON
DC-Fan, 5V 30 x 30 x 15, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 15 mm | |
| Volume flow | 8.33 m³/h | |
| Sound pressure level | 20 db | |
| speed | 7300 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |