8-1415534-9 | Schrack
Coupling relay 2 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 400 V (AC), 8-1415534-9
Unit Price (€ / pc.)
32.3680 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
29.7738 €
25 pcs.
26.7988 €
50 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 8-1415534-9, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 741 mW Coil Power Rating DC, 777 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | screw connection | |
Product type | coupling relay | |
Coil type | monostable | |
Coil resistance | 777 Ω | |
Contact material | AgNi 90/10 | |
Coil voltage (DC) | 24 V | |
Contact type | 2 Form C (NO/NC) | |
Rated current | 12 A | |
Rated voltage (AC) | 400 V |
Download
Logistics
Customs tariff number | 85364900 |
Country of origin | AT |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |