1-1415075-1 | Schrack
Coupling relay 3 Form C (NO/NC), 12 V (DC), 192 Ω, 10 A, 400 V (AC), 1-1415075-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
2 pcs.
19.8611 €
5 pcs.
18.6592 €
10 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 1-1415075-1, Schrack
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 192 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |