8-1415534-9 | Schrack

Coupling relay 2 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 400 V (AC), 8-1415534-9

Order No.: 30G9225
MPN:
8-1415534-9
Series: PT
8-1415534-9 Schrack Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2633 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2633 €
2 pcs.
24.5735 €
5 pcs.
23.0741 €
10 pcs.
21.4557 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 8-1415534-9, Schrack

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package PT.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 12 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (AC) 400 V
Coil resistance 777 Ω
Connection screw connection
Contact material AgNi 90/10
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No