1-1415535-8 | Schrack
Coupling relay 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), 1-1415535-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1994 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
37.20 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1994 €
2 pcs.
34.7956 €
5 pcs.
32.6893 €
10 pcs.
30.3926 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 1-1415535-8, Schrack
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 240 V | |
| Coil resistance | 777 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |