1415535-7 | Schrack

Coupling relay 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), 1415535-7

Order No.: 30G9217
MPN:
1415535-7
Series: PT
1415535-7 Schrack Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Available in 12 Days: 105 pcs. - if ordered today
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
2 pcs.
22.1935 €
5 pcs.
20.8488 €
10 pcs.
19.3732 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 1415535-7, Schrack

General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Relay Package PT.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 12 V
Coil type monostable
Rated voltage (AC) 240 V
Coil resistance 192 Ω
Connection screw connection
Contact material AgNi 90/10
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No