8-1415534-7 | Schrack
Coupling relay 2 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 400 V (AC), 8-1415534-7
Unit Price (€ / pc.)
37.0090 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
10 pcs.
34.0459 €
25 pcs.
30.9757 €
50 pcs.
28.1911 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 8-1415534-7, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | screw connection | |
Product type | coupling relay | |
Coil type | monostable | |
Coil resistance | 192 Ω | |
Contact material | AgNi 90/10 | |
Coil voltage (DC) | 12 V | |
Contact type | 2 Form C (NO/NC) | |
Rated current | 12 A | |
Rated voltage (AC) | 400 V |
Download
Logistics
Customs tariff number | 85364110 |
Country of origin | AT |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |