5-1415075-1 | Schrack
Coupling relay 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), 5-1415075-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0844 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
2 pcs.
25.3351 €
5 pcs.
23.8000 €
10 pcs.
22.1221 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 5-1415075-1, Schrack
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Relay Package PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 240 V | |
| Coil resistance | 192 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |