1-1415535-7 | Schrack
Coupling relay 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), 1-1415535-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8321 € *
Available in 12 Days: 11 pcs. - if ordered today
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
2 pcs.
30.7139 €
5 pcs.
28.8456 €
10 pcs.
26.8226 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 1-1415535-7, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 240 V | |
| Coil resistance | 192 Ω | |
| Connection | screw connection | |
| Contact material | AgNi 90/10 + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |