ATV212WD75N4C | Schneider Electric
Frequency converter, 3-phase, 75 kW, 480 V, 160 A for pumps and fans, ATV212WD75N4C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,390.69 € *
Standard delivery time from the manufacturer is: 8 Weeks
Frequency converter, ATV212WD75N4C, Schneider Electric
The ATV212 is a variable speed drive with a power rating of 75kW or 100hp, designed for use with a 480V three-phase power supply. It is classified as EMC class C1 and has an IP55 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | pumps and fans | |
| Power | 75 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 160 A | |
| Width | 362 mm | |
| Height | 1000 mm | |
| Depth | 364 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |