ATV212WD37N4C | Schneider Electric
Frequency converter, 3-phase, 37 kW, 480 V, 79 A for pumps and fans, ATV212WD37N4C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,974.4261 € *
Standard delivery time from the manufacturer is: 8 Weeks
Frequency converter, ATV212WD37N4C, Schneider Electric
The ATV212 variable speed drive has a power rating of 37kW (50hp) and operates at 480V with 3 phases. It is classified as EMC class C1 and has an IP55 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | pumps and fans | |
| Power | 37 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 79 A | |
| Width | 284 mm | |
| Height | 880 mm | |
| Depth | 343 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |