NSYCVF550M24FB | Schneider Electric
HD fan box, 24 V, 223 x 223 x 90 mm, 550 m³/h, 60 dB, ball bearing, Schneider Electric NSYCVF550M24FB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.3981 € *
Standard delivery time from the manufacturer is: 1 Week
Fan, NSYCVF550M24FB, Schneider Electric
ClimaSys CVHD outdoor high-definition fan box, featuring a capacity of 550 m³/h, operates without a grille and filter at 24VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 223 mm | |
| Height | 223 mm | |
| Depth | 90 mm | |
| Volume flow | 550 m³/h | |
| Sound pressure level | 60 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |