XB4BS84462 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22.5 mm, unlit, 1 Form B (N/C) + 1 Form B (N/C), XB4BS84462
NCNR (non cancelable / non returnable)
Emergency stop switching off, XB4BS84462, Schneider Electric
This product is part of the Harmony XB4 range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights. This red Emergency stop pushbutton comes with a mushroom head. It operates with a turn to release mechanism. This mushroom headed pushbutton provides an ergonomic interface for controlling/stopping machines. It comes with 1 NC and 1 NC monitoring contact with slow break operation. It is clearly distinguishable visually at a distance due to a clear color and a prominent mushroom shape. It has a chromium plated metal bezal and has a 40mm diameter mushroom head. It is an IP66, IP67, IP69 and IP69K rated product and comes with CE, CCC, UKCA, EAC, UL and CSA certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use.
Features
- Wide modular range to suit machines and operator safety.
- Designed to fit in a 22 mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery.
- Ergonomic design for emergency actuation in several environments
- Large set of accessories : circular legends, illuminated legend rings for harsh environments.
- Wide range of operating temperatures from -40°C to 70°C
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22.5 mm | |
| Height | 47 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form B (N/C) + 1 Form B (N/C) |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |