XB4BS8446 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22.5 mm, unlit, 1 Form B (N/C), XB4BS8446

Order No.: 27L6090
EAN: 3606482035003
MPN:
XB4BS8446
Series: Harmony XB4
XB4BS8446 Schneider Electric Emergency Stop Image 1
XB4BS8446 Schneider Electric Emergency Stop Image 2
XB4BS8446 Schneider Electric Emergency Stop Image 3
XB4BS8446 Schneider Electric Emergency Stop Image 4
XB4BS8446 Schneider Electric Emergency Stop Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
3 pcs.
35.4858 €
5 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop switching off, XB4BS8446, Schneider Electric

This product is part of the Harmony XB4 range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights. This red Emergency stop pushbutton comes with a mushroom head. It operates with a turn to release mechanism. This mushroom headed pushbutton provides an ergonomic interface for controlling/stopping machines. It comes with 1 NC monitoring contact with slow break operation. It is clearly distinguishable visually at a distance due to a clear color and a prominent mushroom shape. It has a chromium plated metal bezal and has a 40mm diameter mushroom head. It is an IP66, IP67, IP69 and IP69K rated product and comes with CE, CCC, UKCA, EAC, UL and CSA certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use.

Features

  • Wide modular range to suit machines and operator safety.
  • Designed to fit in a 22 mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery.
  • Ergonomic design for emergency actuation in several environments
  • Large set of accessories : circular legends, illuminated legend rings for harsh environments.
  • Wide range of operating temperatures from -40°C to 70°C
Technical specifications
Filter Property Value
Resetting rotary release
illuminated No
Type of labeling red
Collar shape of the front frame round
Installation diameter 22.5 mm
Height 47 mm
Degree of protection (IP) IP66/IP67/IP69/IP69K
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes