XB4BS84425 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22.5 mm, unlit, 1 Form B (N/C), XB4BS84425

Order No.: 27L6091
EAN: 3606486341582
MPN:
XB4BS84425
Series: Harmony XB4
XB4BS84425 Schneider Electric Emergency Stop Image 1
XB4BS84425 Schneider Electric Emergency Stop Image 2
XB4BS84425 Schneider Electric Emergency Stop Image 3
XB4BS84425 Schneider Electric Emergency Stop Image 4
XB4BS84425 Schneider Electric Emergency Stop Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6060 € *
Available: 1 pcs.
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
3 pcs.
31.1780 €
5 pcs.
29.4763 €
7 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop switching off, XB4BS84425, Schneider Electric

This Harmony XB4 emergency stop/shutdown 40mm mushroom head red push button operates with a turn to release mechanism. It is also called EMS (Emergency Machine Stop) and EMO (Emergency Off). It features 1 NC contact with slow break operation. It is easily installed into standard 22 mm diameter cut-outs and connected to your control circuits with push-in terminal connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. This product is made from plastic, it weighs 122g. It is impact-resistant, dust-resistant, water and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
  • A large set of accessories to customize your panels
Technical specifications
Filter Property Value
Resetting rotary release
illuminated No
Type of labeling red
Collar shape of the front frame round
Installation diameter 22.5 mm
Height 47 mm
Degree of protection (IP) IP66/IP67/IP69/IP69K
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes