XB4BS84455 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22.5 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB4BS84455
NCNR (non cancelable / non returnable)
Emergency stop switching off, XB4BS84455, Schneider Electric
This Harmony XB4 emergency stop/shutdown 40mm mushroom head red push button operates with a turn to release mechanism. It is also called EMS (Emergency Machine Stop) and EMO (Emergency Off). It features 1 NO and 1 NC contacts with slow break operation. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is easily installed into standard 22 mm diameter cut-outs and connected to your control circuits with push-in terminal connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. This product is made from plastic, it weighs 122g. It is impact-resistant, dust-resistant, water and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications
- Excellent mechanical connection with operator head
- A large set of accessories to customize your panels
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22.5 mm | |
| Height | 47 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |