XB4BS8444 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, 2 Form B (N/C), XB4BS8444
NCNR (non cancelable / non returnable)
Emergency stop pushbutton, XB4BS8444, SCHNEIDER
The XB4BS8444 is an emergency stop / shutdown 40mm mushroom head modular red push button operates with a latched turn to release mechanism. It has a metal bezel. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off), is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Height | 47 mm | |
| Degree of protection (IP) | IP66/IP69K | |
| Latching switching function | 2 Form B (N/C) |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |