ZB5FK1483C0 | Schneider Electric
Toggle switch, illuminable, yellow, mounting Ø 30.5 mm, ZB5FK1483C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4890 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
3 pcs.
26.2871 €
5 pcs.
24.8472 €
10 pcs.
23.5620 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5FK1483C0, Schneider Electric
Illuminated selector switch, front element, Harmony XB5F, plastic, 30 mm, yellow, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Installation diameter | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |