ZB5FK1463 | Schneider Electric

Toggle switch, 2 positions, illuminable, groping, waistband round, blue, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FK1463

Order No.: 27L5570
EAN: 3606481340344
MPN:
ZB5FK1463
Series: Harmony ZB5
ZB5FK1463 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
3 pcs.
23.0622 €
5 pcs.
21.7889 €
10 pcs.
20.6703 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, ZB5FK1463, Schneider Electric

Head for illuminated selector switch, Harmony XB5, plastic, blue handle, universal LED, 2 positions, spring return.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type toggle switch
Version 2 positions
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour gray
Installation diameter 30.5 mm
Rotation angle 90°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes