ZB5FK1283C0 | Schneider Electric
Toggle switch, 2 positions, illuminable, latching, waistband round, yellow, front ring gray, 90°, mounting Ø 30.5 mm, ZB5FK1283C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.39 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3942 €
3 pcs.
25.2518 €
5 pcs.
23.8595 €
10 pcs.
22.6219 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5FK1283C0, Schneider Electric
Head for illuminated selector switch, Harmony XB5, grey bezel, yellow handle, flush mounted, 30mm, universal LED, 2 positions.
Features
- Compatible with universal LED block to be used for all colors
- Improved color intensity and brightness
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 90° | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |