ZB5FK1433C0 | Schneider Electric
Toggle switch, illuminable, green, mounting Ø 30 mm, ZB5FK1433C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.9535 €
5 pcs.
25.4779 €
10 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated selector switch, ZB5FK1433C0, Schneider Electric
Illuminated selector switch, front element, Harmony XB5F, plastic, 30 mm, green, for universal use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |