ZB5FK1463C0 | Schneider Electric

Toggle switch, illuminable, waistband round, blue, mounting Ø 30.5 mm, ZB5FK1463C0

Order No.: 27L5571
EAN: 3606489753757
MPN:
ZB5FK1463C0
Series: Harmony ZB5
ZB5FK1463C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 1
ZB5FK1463C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 2
ZB5FK1463C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 3
ZB5FK1463C0 Schneider Electric Actuators, Signal Elements and Front Elements Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.9535 €
5 pcs.
25.4779 €
10 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated selector switch, ZB5FK1463C0, Schneider Electric

Illuminated selector switch, front element, Harmony XB5F, plastic, 30 mm, blue, for universal use.

Technical specifications
Filter Property Value
Product type toggle switch
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Installation diameter 30.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes