194129 | Riegler
T connector, 16 bar, brass, for pipe systems, 194129
Order No.: 63G8597
EAN: 4047322682114
MPN:
194129
TST20MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5448 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
66.54 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5448 €
2 pcs.
63.6650 €
3 pcs.
61.0232 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 194129, Riegler
T-piece, 3x interior thread, G 2, max. operating pressure 16 bar, Max. operating temperature 120 °C, bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |