194127 | Riegler
T connector, 16 bar, brass, for pipe systems, 194127
Order No.: 63G8593
EAN: 4047322682091
MPN:
194127
TST114MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
3 pcs.
29.2383 €
5 pcs.
27.5009 €
7 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 194127, Riegler
T-piece, 3x interior thread, G 1 1/4, max. operating pressure 16 bar, Max. operating temperature 120 °C, bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1 1/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |