194124 | Riegler
T connector, 16 bar, brass, for pipe systems, 194124
Order No.: 63G8595
EAN: 4047322682060
MPN:
194124
TST12MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 3 Days: 469 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
3 pcs.
6.2237 €
5 pcs.
5.9262 €
7 pcs.
5.5811 €
10 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 194124, Riegler
T-piece, 3x interior thread, G 1/2, max. operating pressure 16 bar, Max. operating temperature 120 °C, bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |