194126 | Riegler

T connector, 16 bar, brass, for pipe systems, 194126

Order No.: 63G8594
EAN: 4047322682084
MPN:
194126
TST10MSIG
194126 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3284 € *
Available in 3 Days: 253 pcs. - if ordered today
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
3 pcs.
11.7215 €
5 pcs.
11.1741 €
7 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 194126, Riegler

T-piece, 3x interior thread, G 1, max. operating pressure 16 bar, Max. operating temperature 120 °C, bright brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x G1
Pressure 16 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead