194122 | Riegler
T connector, 16 bar, brass, for pipe systems, 194122
Order No.: 63G8596
EAN: 4047322682046
MPN:
194122
TST14MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
3 pcs.
6.8901 €
5 pcs.
6.5569 €
7 pcs.
6.1642 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |