159623 | Riegler
Screw-in fitting, L 51 mm, 400 bar, steel, galvanized, for pipe systems, 159623
Order No.: 63G4709
EAN: 4047322642538
MPN:
159623
GE1216SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
3 pcs.
6.7354 €
5 pcs.
6.4141 €
7 pcs.
6.0214 €
10 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159623, Riegler
Straight screw-in fitting, G 1/2 o., Pipe exterior Ø 16 mm, PN max. 400 bar, A/F1 30, A/F2 27, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |