159597 | Riegler

Screw-in fitting, L 51 mm, 630 bar, steel, galvanized, for pipe systems, 159597

Order No.: 63G4708
EAN: 4047322642279
MPN:
159597
GE1214SST
159597 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
3 pcs.
6.4141 €
5 pcs.
6.1047 €
7 pcs.
5.7358 €
10 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159597, Riegler

Straight screw-in fitting, G 1/2 o., Pipe exterior Ø 14 mm, PN bar 630, A/F1 27, A/F2 27, galvanised steel.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 630 bar
Material steel, galvanized
Length 51 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes