159592 | Riegler
Screw-in fitting, L 48 mm, 630 bar, steel, galvanized, for pipe systems, 159592
Order No.: 63G4703
EAN: 4047322642224
MPN:
159592
GE1210SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
15 pcs.
4.6648 €
20 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159592, Riegler
Straight screw-in fitting, G 1/2 o., Pipe exterior Ø 10 mm, PN bar 630, A/F1 22, A/F2 27, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |