159621 | Riegler
Screw-in fitting, L 51 mm, 630 bar, steel, galvanized, for pipe systems, 159621
Order No.: 63G4710
EAN: 4047322642514
MPN:
159621
GE1214SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
3 pcs.
7.0329 €
5 pcs.
6.6997 €
7 pcs.
6.2951 €
10 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159621, Riegler
Straight screw-in fitting, G 1/2 o., Pipe exterior Ø 14 mm, PN max. 630 bar, A/F1 27, A/F2 27, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |