159213 | Riegler

T fitting, 100 bar, steel, galvanized, for pipe systems, 159213

Order No.: 63G8697
EAN: 4047322638753
MPN:
159213
TV10SLST
159213 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
3 pcs.
11.5787 €
5 pcs.
11.0313 €
7 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

T-fitting, 159213, Riegler

Branch tee, Pipe exterior Ø 10 mm, PN bar 100, a/f1 17, a/f2 14, galvanised steel. Branch tee, very light type.

Technical specifications
Filter Property Value
Product type T fitting
Pressure 100 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes