112439 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112439
Order No.: 63G8694
EAN: 4047322126854
MPN:
112439
ES 137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4723 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
39.47 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4723 €
2 pcs.
37.7706 €
3 pcs.
36.1998 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112439, Riegler
T-fitting, Pipe exterior Ø 10 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |