112043 | Riegler
T fitting, 60 bar, brass, nickel-plated, for pipe systems, 112043
Order No.: 63G8698
EAN: 4047322161664
MPN:
112043
N 137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
3 pcs.
10.2816 €
5 pcs.
9.8175 €
7 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112043, Riegler
T-fitting, Pipe exterior Ø 10 mm, AF 13, AF1 19, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |