112200 | Riegler
T fitting, 315 bar, steel, galvanized, for pipe systems, 112200
Order No.: 63G8695
EAN: 4047322166683
MPN:
112200
V 137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
3 pcs.
9.0678 €
5 pcs.
8.6394 €
7 pcs.
8.1158 €
10 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112200, Riegler
T-fitting, Pipe exterior Ø 10 mm, PN max. 315 bar, AF1 19, AF2 14, galvanised steel. Branch tee, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |