159210 | Riegler
Male branch tee, R 1/2 o., Pipe exterior Ø 16, galvanised steel, 159210, TVR1216SST
Order No.: 63G7933
EAN: 4047322638722
MPN:
159210
TVR1216SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
2 pcs.
35.8547 €
3 pcs.
34.3672 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |