112191 | Riegler
T screw-in fitting, 315 bar, steel, galvanized, for pipe systems, 112191
Order No.: 63G7931
EAN: 4047322166591
MPN:
112191
V 125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
3 pcs.
25.0495 €
5 pcs.
23.5620 €
7 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112191, Riegler
T screw-in fitting, R 1/2 o., Pipe exterior Ø 15 mm, PN max. 315 bar, AF1 27, AF2 19, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |