112039 | Riegler
T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112039
Order No.: 63G7930
EAN: 4047322161596
MPN:
112039
N 126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0035 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
3 pcs.
20.0158 €
5 pcs.
18.8258 €
7 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112039, Riegler
T screw-in fitting, R 1/2 o., Pipe exterior Ø 18 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |