159209 | Riegler
T screw-in fitting, 630 bar, steel, galvanized, for pipe systems, 159209
Order No.: 63G7934
EAN: 4047322638715
MPN:
159209
TVR1214SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4227 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
2 pcs.
42.4949 €
3 pcs.
40.7337 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 159209, Riegler
Male branch tee, R 1/2 o., Pipe exterior Ø 14 mm, PN max. 630 bar, a/f1 27, a/f2 19, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |