112037 | Riegler

T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112037

Order No.: 63G7928
EAN: 4047322161572
MPN:
112037
N 124
112037 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0543 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
3 pcs.
12.3998 €
5 pcs.
11.8286 €
7 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale

T-screw-in fitting, 112037, Riegler

T screw-in fitting, R 1/2 o., Pipe exterior Ø 12 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/2
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead