159208 | Riegler
T screw-in fitting, 630 bar, steel, galvanized, for pipe systems, 159208
Order No.: 63G7976
EAN: 4047322638708
MPN:
159208
TVR3812SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1685 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
3 pcs.
23.9666 €
5 pcs.
22.5386 €
7 pcs.
21.2772 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 159208, Riegler
Male branch tee, R 3/8 o., Pipe exterior Ø 12 mm, PN max. 630 bar, a/f1 24, a/f2 17, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |