112035 | Riegler
T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112035
Order No.: 63G7972
EAN: 4047322161558
MPN:
112035
N 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
3 pcs.
8.9488 €
5 pcs.
8.5204 €
7 pcs.
7.9968 €
10 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112035, Riegler
T screw-in fitting, R 3/8 o., Pipe exterior Ø 10 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |