159207 | Riegler

T screw-in fitting, 630 bar, steel, galvanized, for pipe systems, 159207

Order No.: 63G7975
EAN: 4047322638692
MPN:
159207
TVR3810SST
159207 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6092 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
3 pcs.
23.4430 €
5 pcs.
22.0507 €
7 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale

T-screw-in fitting, 159207, Riegler

Male branch tee, R 3/8 o., Pipe exterior Ø 10 mm, PN max. 630 bar, a/f1 22, a/f2 17, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.

Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R3/8
Pressure 630 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes