112190 | Riegler
T screw-in fitting, 315 bar, steel, galvanized, for pipe systems, 112190
Order No.: 63G7974
EAN: 4047322166584
MPN:
112190
V 121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
3 pcs.
17.1836 €
5 pcs.
16.3744 €
7 pcs.
15.4105 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112190, Riegler
T screw-in fitting, R 3/8 o., Pipe exterior Ø 12 mm, PN max. 315 bar, AF1 22, AF2 17, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |