159206 | Riegler
T screw-in fitting, 630 bar, steel, galvanized, for pipe systems, 159206
Order No.: 63G7947
EAN: 4047322638685
MPN:
159206
TVR148SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
2 pcs.
34.4862 €
3 pcs.
32.4275 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 159206, Riegler
Male branch tee, R 1/4 o., Pipe exterior Ø 8 mm, PN max. 630 bar, a/f1 19, a/f2 14, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |